Filter Your Search
1 - 2 of 2 results
|
THS6032CGQE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | LINE DRIVER | SUPPLY VOLTAGE OF -5 TO -16V IS ALSO AVAILABLE | NO | GENERAL PURPOSE | 2 | 16 V | 3 V | 16 V | 5 V | YES | COMMERCIAL | S-PBGA-N80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | LGA | SQUARE | GRID ARRAY | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | LGA | LGA, | 80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
THS6032CGQER
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | ALSO REQUIRES -5V TO -16V SUPPLY | NO | GENERAL PURPOSE | 2 | 16 V | 3 V | 16 V | 5 V | YES | COMMERCIAL | S-PBGA-B80 | Not Qualified | e0 | 2A | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 80 | not_compliant | EAR99 | 8542.39.00.01 |