Filter Your Search
1 - 1 of 1 results
|
THS7327PHPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 MHz | 1050 V/us | 3.5 µA | 1 | BUFFER | 3.3 V | CMOS | 45 mA | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, | 48 | unknown | EAR99 | 8542.33.00.01 |