Filter Your Search
1 - 10 of 241,616 results
|
D15AHR15K5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.15 pF | 50 V | 10 % | 0202 | AH | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D10AHR06D5SAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 833.3333 % | 0101 | AH | 833.3333 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D10AHR06L5SDD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 15 % | 0101 | AH | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D10AHR09B5LAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 111.1111 % | 0101 | AH | 111.1111 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D10AHR09J5LDD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.09 pF | 50 V | 5 % | 0101 | AH | 5 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||
|
D20AH0R3Z5AAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 50 V | 80 % | 0202 | AH | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||
|
D20AH0R4M5AXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 50 V | 20 % | 0202 | AH | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||
|
D20AHR25L5SXD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.25 pF | 50 V | 15 % | 0202 | AH | 15 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||
|
D25AHR45C1AAD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.45 pF | 100 V | 55.5556 % | 0302 | AH | 55.5556 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||||
|
D30AH0R4A1SD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 100 V | 12.5 % | 0303 | AH | 12.5 % | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |