Filter Your Search
1 - 10 of 40 results
|
TIBPAL16L8-15MJ
Texas Instruments
|
$10.6150 | Yes | No | Not Recommended | 5 V | 15 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 50 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | 1989-08-01 | Texas Instruments | ||||
|
TIBPAL16L8-15MFKB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 50 MHz | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
TIBPAL16L8-15MJB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 50 MHz | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
TIBPAL16L8-12MWB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | 48 MHz | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.92 mm | 2.45 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
TIBPAL16L8-10CJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
TIBPAL16L8-10CN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | 55.5 MHz | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, PLASTIC, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
TIBPAL16L8-12MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16L8-10CFN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 55.5 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e4 | 3 | 75 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | NICKEL PALLADIUM GOLD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QFN | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 | ||||||||||
|
TIBPAL16L8-15MW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
TIBPAL16L8-12CFN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.5 V | S-PQCC-J20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | 8542.39.00.01 |