Filter Your Search
1 - 2 of 2 results
|
TIBPAL16R4-12MFKB
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||||
|
TIBPAL16R4-12MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 48 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |