Filter Your Search
1 - 2 of 2 results
![]() |
TIBPAL20L8-5CNT
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 5 V | 7 ns | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | REGISTER PRELOAD; POWER-UP RESET | 111 MHz | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
![]() |
TIBPAL20L8-5CNT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 111 MHz | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e4 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.64 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 |