Filter Your Search
1 - 1 of 1 results
|
ATTINY13-20SSQR
Microchip Technology Inc
|
$0.5255 | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | LG_MAX; WD_MAX; ALSO OPERATES WITH 2.7V MIN @10MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP28,.31 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip |