Filter Your Search
1 - 1 of 1 results
|
TIP32BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 80 V | 3 A | PNP | NO | SINGLE | 3 | 1 | 10 | 3 MHz | 2 W | 40 W | SWITCHING | SILICON | 1.2 V | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | 2018-01-30 |