Filter Your Search
1 - 10 of 617 results
![]() |
TIP42C
Fairchild Semiconductor Corporation
|
$0.2224 | Yes | Yes | Transferred | 100 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | |||||||||||
![]() |
TIP42CTU
Fairchild Semiconductor Corporation
|
$0.2224 | Yes | Yes | Transferred | 100 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | |||||||||||
![]() |
TIP42C
onsemi
|
$0.3556 | Yes | Yes | Obsolete | 100 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | LEADFORM OPTIONS ARE AVAILABLE | 2 W | 65 W | SWITCHING | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | PLASTIC, CASE 221A-09, 3 PIN | 3 | 340AT | unknown | EAR99 | 8541.29.00.95 | onsemi | |||||
![]() |
TIP42G
onsemi
|
$0.3589 | Yes | Obsolete | 40 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||
![]() |
TIP42BG
onsemi
|
$0.3925 | Yes | Obsolete | 80 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||
![]() |
TIP42AG
onsemi
|
$0.4135 | Yes | Active | 60 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||||||
|
TIP42A
SPC Multicomp
|
$0.4781 | Active | 60 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | SWITCHING | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | TO-220, 3 PIN | unknown | EAR99 | ||||||||||||||||
|
TIP42CTU
onsemi
|
$0.4788 | Yes | Obsolete | 100 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 2 W | 65 W | SWITCHING | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||||||
![]() |
TIP42CG
onsemi
|
$0.4829 | Yes | Active | 100 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | LEADFORM OPTIONS ARE AVAILABLE | 65 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 40 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | ||||||
![]() |
TIP42A
STMicroelectronics
|
$0.5262 | Yes | Active | 60 V | 6 A | PNP | NO | SINGLE | 3 | 1 | 15 | 3 MHz | 65 W | 65 W | SWITCHING | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | STMicroelectronics |