Filter Your Search
1 - 9 of 9 results
|
TJA1040T/N,112
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e0 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | SOT96-1 | unknown | 8542.39.00.01 | |||||||||||
|
TJA1040T/N1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | unknown | 8542.39.00.01 | ||||||
|
TJA1040T/N1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | R-PDSO-G8 | e4 | Not Qualified | 1 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | unknown | 8542.39.00.01 | NXP | |||||||
|
TJA1040T/N1M,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 mA | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | ||||||||||||
|
TJA1040T/N,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 75 mA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | |||||||||
|
TJA1040T/N1M,112
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | SOT96-1 | unknown | |||||||||||||||||||
|
TJA1040T/N1,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | 8542.39.00.01 | |||||
|
TJA1040T/N1M,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 mA | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | ||||||||||||
|
TJA1040T/N1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | unknown | 8542.39.00.01 |