Filter Your Search
1 - 4 of 4 results
|
TJA1040T/VM
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||
|
TJA1040T/VM,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | unknown | 8542.39.00.01 | SOT96-1 | |||
|
TJA1040T/VM,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | R-PDSO-G8 | e4 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | SOT96-1 | |||
|
TJA1040T/VM,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 1 | 1 Gbps | INTERFACE CIRCUIT | 1 | 70 µA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | unknown | 8542.39.00.01 | SOT96-1 |