Filter Your Search
1 - 4 of 4 results
|
TJA1055T/3/C,512
NXP Semiconductors
|
$1.0480 | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G14 | e4 | Not Qualified | 3 | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||||||||
|
TJA1055T/3/C,518
NXP Semiconductors
|
$1.7126 | Yes | Not Recommended | 5 V | INTERFACE CIRCUIT | 1 | R-PDSO-G14 | e4 | Not Qualified | 3 | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||||||||
|
TJA1055T/3/CM,118
NXP Semiconductors
|
$2.3549 | Yes | Not Recommended | 5 V | 1 | INTERFACE CIRCUIT | 1 | 21 mA | R-PDSO-G14 | Not Qualified | 1 | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | 14 | SOT108-1 | compliant | NXP | |||||||||
|
TJA1055T/3/C
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |