Filter Your Search
1 - 1 of 1 results
|
TJA1081TS,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 10 Gbps | INTERFACE CIRCUIT | 1 | 37 µA | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | compliant | 8542.39.00.01 |