Filter Your Search
1 - 10 of 2,752 results
|
TK11232CMCB-G
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11265CUIB-G
TOKO Inc
|
Check for Price | Yes | Obsolete | 14.5 V | 6.5 V | 105 mV | 380 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 170 mV | 14.5 V | 1 | 6.63 V | 6.37 V | BIPOLAR | 2 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | DUAL | TOKO INC | SOF, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
TK11237MCB-G
TOKO Inc
|
Check for Price | Obsolete | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11228CUCB-G
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 14.5 V | 1.8 V | 2.8 V | 235 mV | 380 mA | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 0.095 % | 1 | 2.85 V | 2.75 V | CMOS | 1.8 % | 150 °C | LSOF | SMALL OUTLINE, LOW PROFILE | 1.5 mm | 2.5 mm | 4.5 mm | 1.7 mm | ASAHI KASEI MICRODEVICES CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
TK11216CUCL-GH
TOKO Inc
|
Check for Price | Transferred | TOKO INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11246CUIB-GH
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11244BUCB
TOKO Inc
|
Check for Price | No | Obsolete | 14.5 V | 1.8 V | 4.4 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.02 % | 0.09 % | 1 | 4.485 V | 4.315 V | BIPOLAR | 1.93 % | R-PDSO-F5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | TOKO INC | LSOF, FL6,.1,60 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
TK11239CUIL-G
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11222CMIB-G
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | ASAHI KASEI MICRODEVICES CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TK11240BMC
TOKO Inc
|
Check for Price | No | Obsolete | 10 V | 5 V | 4 V | 260 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 0.09 % | 1 | 4.08 V | 3.92 V | 2 % | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |