Filter Your Search
1 - 2 of 2 results
|
TK11230BMC
TOKO Inc
|
Check for Price | No | Obsolete | 9 V | 4 V | 3 V | 260 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 0.09 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TK11230BMCL
TOKO Inc
|
Check for Price | No | No | Obsolete | 14.5 V | 4 V | 3 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 16 V | 0.02 % | 0.09 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PDSO-G6 | Not Qualified | 150 °C | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 2.2 mm | 3.4 mm | 1.4 mm | TOKO INC | SOT-23L, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 |