Parametric results for: TK113. under Linear Regulator ICs

Filter Your Search

1 - 10 of 1,531 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: tk113
Select parts from the table below to compare.
Compare
Compare
TK11346CMCL-G
TOKO Inc
Check for Price Yes Obsolete 14.5 V 4.6 V 105 mV 380 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 170 mV 14.5 V 1 4.692 V 4.508 V BIPOLAR 2 % R-PDSO-G6 Not Qualified 80 °C -30 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE TR YES GULL WING 950 µm DUAL TOKO INC SOP, TSOP6,.11,37 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TK11321AMTR
TOKO Inc
Check for Price Obsolete 14 V 1.8 V 2.1 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PDSO-G6 Not Qualified 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 2.2 mm 3.4 mm 1.25 mm TOKO INC LSSOP, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TK11350BMBX
TOKO Inc
Check for Price No Obsolete 14.5 V 1.8 V 5 V 120 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 240 mV 0.09 % 1 5.1 V 4.9 V 2 % R-PDSO-G6 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 2.2 mm 3.4 mm 1.4 mm TOKO INC SOT-23L, 6 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TK11326BUB
TOKO Inc
Check for Price Obsolete TOKO INC , unknown 8542.31.00.01
TK11342BMBX
TOKO Inc
Check for Price No Obsolete 14.5 V 1.8 V 4.2 V 120 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 240 mV 0.09 % 1 4.28 V 4.12 V 1.9 % R-PDSO-G6 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 2.2 mm 3.4 mm 1.4 mm TOKO INC LSSOP, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TK11375AUTL
TOKO Inc
Check for Price Obsolete 14 V 1.8 V 7.5 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PDSO-F5 Not Qualified 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.5 mm TOKO INC SOT-89, 5 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TK11379AUTL
TOKO Inc
Check for Price Obsolete 14 V 1.8 V 7.9 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PDSO-F5 Not Qualified 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.5 mm TOKO INC SOT-89, 5 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TK11340UBLB
TOKO Inc
Check for Price Obsolete TOKO INC , unknown EAR99 8542.39.00.01
TK11360AUTR
TOKO Inc
Check for Price Obsolete 14 V 1.8 V 6 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PDSO-F5 Not Qualified 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.5 mm TOKO INC LSOF, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
TK11337AUTR
TOKO Inc
Check for Price Obsolete 14 V 1.8 V 3.7 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 R-PDSO-F5 Not Qualified 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.5 mm TOKO INC LSOF, unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop