Filter Your Search
1 - 2 of 2 results
|
TL1105QF160R
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 300 µm | GOLD | 4 | NO | Gold (Au) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.1 mm | E-SWITCH INC | compliant | E-Switch | ||||
|
TL-1105-Q-F160-R
E-Switch Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 300 µm | GOLD | 4 | NO | Gold (Au) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.1 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |