Filter Your Search
1 - 3 of 3 results
|
TL-SCSI285PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.55 V | 2.85 V | 800 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7.5 V | 0.015 % | 0.03 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TL-SCSI285PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.55 V | 2.85 V | 800 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7.5 V | 0.015 % | 0.03 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
TL-SCSI285PWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.55 V | 2.85 V | 800 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7.5 V | 0.015 % | 0.03 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G20 | e4 | Not Qualified | 1 | 125 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |