Filter Your Search
1 - 1 of 1 results
|
TL032CDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 2.2 V/us | 400 pA | 560 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G8 | Not Qualified | e4 | 87 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |