Filter Your Search
1 - 1 of 1 results
|
TL054ACDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.7 mV | 15.4 V/us | 200 pA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 2700 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |