Filter Your Search
1 - 3 of 3 results
|
TL054CNSR
Texas Instruments
|
$1.4834 | Yes | Yes | Active | 4 mV | 20 V/us | 200 pA | 12.8 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3300 | 20000 | NO | R-PDSO-G14 | Not Qualified | e4 | 92 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TL054CNSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.7 mV | 15.4 V/us | 200 pA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 2700 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
TL054CNSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7.7 mV | 15.4 V/us | 200 pA | 12.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 1 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 2700 | 20000 | R-PDSO-G14 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |