Filter Your Search
1 - 1 of 1 results
|
TL061AIDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 7.5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |