Filter Your Search
1 - 3 of 3 results
|
TL061VP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 9 mV | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 2 V/us | 18 V | INDUSTRIAL | 4000 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
TL061VP
Freescale Semiconductor
|
Check for Price | Transferred | 9 mV | 6 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDIP-T8 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
TL061VP
NXP Semiconductors
|
Check for Price | Active | 9 mV | 6 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 2000 | R-PDIP-T8 | 84 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.33.00.01 |