Filter Your Search
1 - 1 of 1 results
|
TL062IDG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 15 mV | 3.5 V/us | 20 nA | 500 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |