Parametric results for: TL064ACD under Operational Amplifiers

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
Manufacturer Part Number: tl064acd
Select parts from the table below to compare.
Compare
Compare
TL064ACDT
STMicroelectronics
$0.5723 Yes Active 7.5 mV 3.5 V/us 7 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 4000 R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
TL064ACD
Texas Instruments
$0.8782 No Obsolete 6 mV 3.5 V/us 7 nA 1 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO 1.5 V/us 18 V COMMERCIAL 1000 4000 NO R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TL064ACDRE4
Texas Instruments
Check for Price No Obsolete 7.5 mV 3.5 V/us 7 nA 1 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V NO 1.5 V/us 18 V COMMERCIAL 1000 4000 NO R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TL064ACDG4
Texas Instruments
Check for Price Yes Yes Obsolete 7.5 mV 3.5 V/us 7 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 4000 R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01 Texas Instruments
TL064ACD
STMicroelectronics
Check for Price Yes Obsolete 7.5 mV 3.5 V/us 7 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 4000 R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 STMicroelectronics
TL064ACD
Motorola Mobility LLC
Check for Price Transferred 7.5 mV 6 V/us 2 nA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 2 V/us 18 V COMMERCIAL 2000 4000 R-PDSO-G14 Not Qualified e0 84 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.33.00.01
TL064ACDR2
Motorola Semiconductor Products
Check for Price Transferred 7.5 mV 6 V/us 2 nA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 2 V/us 18 V COMMERCIAL 2000 4000 R-PDSO-G14 Not Qualified 84 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC PLASTIC, SOIC-14 unknown EAR99 8542.33.00.01
TL064ACDP3
Texas Instruments
Check for Price No Obsolete 7.5 mV 4 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO YES COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP14,.25 not_compliant EAR99 8542.33.00.01
TL064ACD
onsemi
Check for Price No Obsolete 7.5 mV 6 V/us 2 nA 1 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 2 V/us 18 V COMMERCIAL 2000 4000 R-PDSO-G14 Not Qualified e0 84 dB 70 °C 235 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01
TL064ACDE4
Texas Instruments
Check for Price Yes Obsolete 7.5 mV 3.5 V/us 7 nA 1 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V 1.5 V/us 18 V COMMERCIAL 1000 4000 R-PDSO-G14 Not Qualified e4 86 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments