Filter Your Search
1 - 1 of 1 results
|
TL064CNSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 mV | 3.5 V/us | 10 nA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | YES | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |