Filter Your Search
1 - 2 of 2 results
|
TL072HIPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 20 V/us | 5 nA | 2.286 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 120 pA | YES | NO | NO | -21 V | NO | NO | 21 V | AUTOMOTIVE | 5250 | 562341.3 | NO | R-PDSO-G8 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | Texas Instruments | |||
|
PTL072HIPWR
Texas Instruments
|
Check for Price | No | Obsolete | 4 mV | 20 V/us | 120 pA | 2.25 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | NO | 120 pA | YES | NO | NO | NO | NO | 42 V | AUTOMOTIVE | 5250 | 562341.3 | NO | R-PDSO-G8 | 105 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm |