Parametric results for: TL074MJ/883B under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl074mj883b
Select parts from the table below to compare.
Compare
Compare
TL074MJ883B
Texas Instruments
Check for Price No Obsolete 0.06 V/us 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES 20 nA YES NO -18 V 18 V MILITARY 3000 R-GDIP-T14 Not Qualified 86 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant EAR99 8542.33.00.01