Filter Your Search
1 - 10 of 42 results
|
TL08058000J0G
Amphenol FCi
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL0809N3
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP28,.6 | R-PDIP-T28 | 8 | 8 | 28 | 85 °C | -40 °C | BINARY | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | 5 V | NO | CMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||
![]() |
TL080IDR
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | SOP, SOP8,.25 | R-PDSO-G8 | 8 | 85 °C | -40 °C | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | SOIC | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 nA | 200 pA | 86 dB | NO | 9 mV | 4.9 mm | YES | NO | -15 V | 1 | TAPE AND REEL | NOT SPECIFIED | Not Qualified | 1.75 mm | 8 V/us | 13 V/us | 2.8 mA | 18 V | 15 V | NOT SPECIFIED | 3000 | 25000 | 3.9 mm | ||||||||||||||||||
|
TL0809FN
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | 6.8 V | S-PQCC-J28 | 8 | 8 | 28 | 85 °C | -40 °C | BINARY | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 5 V | YES | CMOS | INDUSTRIAL | J BEND | 1.27 mm | QUAD | 11.5062 mm | 1 | NOT SPECIFIED | Not Qualified | 4.57 mm | 3 mA | NOT SPECIFIED | 11.5062 mm | -300 mV | 116 µs | ADC, SUCCESSIVE APPROXIMATION | PARALLEL, 8 BITS | 10 kHz | ||||||||||||||||||||||||||||
![]() |
TL080ID
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | SOP, SOP8,.25 | R-PDSO-G8 | 8 | 85 °C | -40 °C | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | BIPOLAR | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | SOIC | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 nA | 200 pA | 86 dB | NO | 9 mV | 4.9 mm | YES | NO | -15 V | 1 | NOT SPECIFIED | Not Qualified | 1.75 mm | 8 V/us | 13 V/us | 2.8 mA | 18 V | 15 V | NOT SPECIFIED | 3000 | 25000 | 3.9 mm | |||||||||||||||||||
|
TL080ACPP3
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | R-PDIP-T8 | 8 | 70 °C | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | NO | 7.5 mV | YES | NO | -15 V | 1 | 8 V/us | 2.8 mA | 18 V | 15 V | 25000 | |||||||||||||||||||||||||||||||||
|
TL0808N3
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | DIP, DIP28,.6 | R-PDIP-T28 | 8 | 8 | 28 | 85 °C | -40 °C | BINARY | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | 5 V | NO | CMOS | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||
![]() |
TL080ACJG
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | R-GDIP-T8 | 8 | 70 °C | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 7 nA | 200 pA | 86 dB | NO | 7.5 mV | 9.6 mm | YES | NO | -15 V | 1 | NOT SPECIFIED | Not Qualified | 5.08 mm | 8 V/us | 13 V/us | 2.8 mA | 18 V | 15 V | NOT SPECIFIED | 3000 | 25000 | 7.62 mm | ||||||||||||||||||||
![]() |
TL080CPE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | R-PDIP-T8 | 8 | 70 °C | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | DIP | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 nA | 400 pA | 86 dB | NO | 20 mV | 9.81 mm | YES | NO | -15 V | 1 | Not Qualified | 5.08 mm | 8 V/us | 13 V/us | 2.8 mA | 18 V | 15 V | 3000 | 15000 | 7.62 mm | Texas Instruments | e4 | -18 V | NICKEL PALLADIUM GOLD | |||||||||||||||||
![]() |
TL080CDR
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | SOP, SOP8,.25 | R-PDSO-G8 | 8 | 70 °C | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | BIPOLAR | COMMERCIAL | GULL WING | 1.27 mm | DUAL | SOIC | 8 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 10 nA | 400 pA | 86 dB | NO | 20 mV | 4.9 mm | YES | NO | -15 V | 1 | TAPE AND REEL | NOT SPECIFIED | Not Qualified | 1.75 mm | 8 V/us | 13 V/us | 2.8 mA | 18 V | 15 V | NOT SPECIFIED | 3000 | 15000 | 3.9 mm |