Filter Your Search
1 - 1 of 1 results
|
TL082MPT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 mV | 16 V/us | 20 nA | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 4 nA | YES | NO | -18 V | 8 V/us | 18 V | MILITARY | 4000 | 25000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |