Filter Your Search
1 - 2 of 2 results
![]() |
TL084CPWG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mV | 13 V/us | 10 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | unknown | |||||||||||||||||
![]() |
TL084CPWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 20 mV | 13 V/us | 10 nA | 11.2 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | 2 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 3000 | 251000 | R-PDSO-G14 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |