Filter Your Search
1 - 1 of 1 results
|
TL084HIDYYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 20 V/us | 120 pA | 4.5 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 pA | YES | 5 nA | NO | NO | NO | -21 V | NO | NO | 8 V/us | 21 V | AUTOMOTIVE | 5250 | 794328.2347 | NO | R-PDSO-G14 | e4 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | SOT-23-THIN, 14 PIN | compliant | 2020-12-05 | Texas Instruments |