Filter Your Search
1 - 10 of 317 results
|
TL1105XF250Q
E-Switch Inc
|
$0.0476 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | RED | 250 µm | BLACK | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.2 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||
|
TL1105RF160Q94VO
E-Switch Inc
|
$0.0508 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | SILVER | 4 | NO | BRASS | SOLDER | 0.269 inch | 6.5 mm | 7.1 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||
|
TL1105SPF100Q
E-Switch Inc
|
$0.0776 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1105AF250Q
E-Switch Inc
|
$0.0827 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 2.94 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1105EF250Q
E-Switch Inc
|
$0.0957 | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | SILVER | 4 | NO | Silver (Ag) - with Nickel (Ni) barrier | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1105JAF100Q
E-Switch Inc
|
$0.0982 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 1.47 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 250 µm | BLACK | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 7 mm | 6.5 mm | 7.2 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch | ||||||||
|
TL1105TF160Q
E-Switch Inc
|
$0.1002 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYPHENYLENE SULPHIDE | 250 µm | SILVER | NYLON | 4 | NO | BRASS | SOLDER | 0.154 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||
|
TL1105DF160Q
E-Switch Inc
|
$0.1010 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 1 GΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1105BF160Q
E-Switch Inc
|
$0.1361 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VRMS V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1105EF160Q
E-Switch Inc
|
$0.1428 | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | 4 | NO | Silver (Ag) | BRASS | SOLDER | 6 mm | 3.6 mm | 6 mm | 0.136 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |