Filter Your Search
1 - 2 of 2 results
|
TL1015AF160QG
E-Switch Inc
|
$0.5867 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 100VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IVORY | 200 µm | SILVER | NYLON | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.02 inch | 2.9 mm | 1.5 mm | 3.9 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||
|
TL-1015-A-F160-Q-G
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 100VAC V | 100 MΩ | 2.06 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IVORY | 200 µm | SILVER | NYLON | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.02 inch | 2.9 mm | 1.5 mm | 3.9 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 |