Filter Your Search
1 - 1 of 1 results
|
TL1105KF250R
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 2.94 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | RED | 250 µm | GOLD | 4 | NO | BRASS | SOLDER | 0.389 inch | 6 mm | 3.6 mm | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch |