Filter Your Search
1 - 10 of 73 results
|
TL1220R2BGGNN
E-Switch Inc
|
$2.3000 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
TL1220S2BBGNN
E-Switch Inc
|
$2.3000 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GRAY | 200 µm | TRAY | 5 | NO | SOLDER | 6 mm | 5.5 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1220S6NNTGN
E-Switch Inc
|
$2.3000 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | RECTANGULAR/EXTENDED TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GREEN | 200 µm | GREEN LED | TRAY | 7 | NO | SOLDER | 6 mm | 9.5 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||
|
TL1220S2BBTNN
E-Switch Inc
|
$2.6150 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||
|
TL1220R3BBBY-HALO
E-Switch Inc
|
$2.8350 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | YELLOW LED | TRAY | 7 | NO | SOLDER | 6 mm | 5.5 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||
|
TL1220R5BBWRN
E-Switch Inc
|
$2.8350 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||
|
TL1220S5NNWRN
E-Switch Inc
|
$2.8350 | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | 200 µm | RED LED | TRAY | 7 | NO | SOLDER | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | |||||||
|
TL1220R4NNBR
E-Switch Inc
|
$2.8350 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | RED LED | TRAY | 7 | NO | SOLDER | 6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||
|
TL1220R1BBBR-HALO
E-Switch Inc
|
$2.9515 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | RED COLOR LED | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.26 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | RED LED | TRAY | 7 | NO | SOLDER | 0.173 inch | 6 mm | 5.9 mm | 7.6 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||
|
TL1220R3BBBRG-POWER
E-Switch Inc
|
$3.0050 | Yes | Active | 50 mA | 12 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROUND TYPE | 1X1 | 0.05A@12VDC | 500VAC V | 100 MΩ | 2.25 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | 200 µm | RED/GREEN LED | TRAY | 7 | NO | SOLDER | 6 mm | 5.5 mm | 0.138 inch | E-SWITCH INC | compliant | E-Switch |