Filter Your Search
1 - 3 of 3 results
![]() |
TL1451AMFKB
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
TL1451AMFK
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
TL1451AMFKB
Rochester Electronics LLC
|
Check for Price | Obsolete | 6 V | 2.5 V | 50 V | 3.6 V | 21 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |