Filter Your Search
1 - 10 of 10 results
|
TL1466IPMRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TL1464IPTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 12 V | 3.1 V | 1 A | YES | SINGLE | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G48 | e4 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
TL1464IPTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 12 V | 3.1 V | 1 A | YES | SINGLE | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G48 | e4 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TL1466IPMR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TL1466IPM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 6 | COMMERCIAL EXTENDED | S-PQFP-G64 | e4 | 3 | 75 °C | -20 °C | 220 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | unknown | |||||||||||||
|
TL1464IPT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 1.5 V | 12 V | 3.1 V | 1.485 V | 1.515 V | 1 A | 6 V | YES | SINGLE | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G48 | e4 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL1464IPTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 12 V | 3.1 V | 1 A | YES | SINGLE | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 4 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G48 | e4 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TL1466IPM
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G64 | e4 | Not Qualified | 3 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, LQFP-64 | 64 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TL1466IPMG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 6 | BIPOLAR | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TL1466IPMR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 6 V | 12 V | 2.5 V | 500 mA | YES | SINGLE | 800 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 6 | COMMERCIAL EXTENDED | S-PQFP-G64 | e4 | 3 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | GREEN, PLASTIC, LQFP-64 | 64 | unknown |