Filter Your Search
1 - 2 of 2 results
![]() |
TL16C550AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 0 | 8 | 3 | 0.03125 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 | ||
![]() |
TL16C550AN
Rochester Electronics LLC
|
Check for Price | Active | 8 | 3 | 0.03125 MBps | 4 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | COMMERCIAL | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown |