Filter Your Search
1 - 2 of 2 results
![]() |
TL16C750PM
Texas Instruments
|
$5.5681 | Yes | Yes | Active | 8 | 3 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TL16C750PMG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V MINIMUM SUPPLY AT 14MHZ | NO | ASYNC, BIT | YES | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |