Filter Your Search
1 - 3 of 3 results
|
TL16C754FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 3 | 0.375 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | PLASTIC, MS-018, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||
|
TL16C754FN
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 3 | 0.375 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, MS-018, LCC-68 | 68 | unknown | ||||||
|
TL16C754FNR
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 3 | 0.375 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | ASYNC, BIT | YES | 4 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 |