Filter Your Search
1 - 5 of 5 results
|
TL16PNP550AFNR
Texas Instruments
|
Check for Price | No | No | Obsolete | ISA | 8 | 3 | 0.125 MBps | 22 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | MIL STD 1553 | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 | ||||||||
|
TL16PNP550ACFN
Texas Instruments
|
Check for Price | Obsolete | 8 | 12 | 0.125 MBps | 16 MHz | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 3.63 V | 2.97 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TL16PNP550AFN
Rochester Electronics LLC
|
Check for Price | No | Active | ISA | 8 | 3 | 0.125 MBps | 22 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | ||||||||
|
TL16PNP550A
Texas Instruments
|
Check for Price | No | Obsolete | 0 | ISA | 8 | 12 | 0.125 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | TEXAS INSTRUMENTS INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 | |||||||
|
TL16PNP550AFN
Texas Instruments
|
Check for Price | No | No | Obsolete | ISA | 8 | 3 | 0.125 MBps | 22 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 |