Filter Your Search
1 - 4 of 4 results
|
TL2201OAZB1CBLK
E-Switch Inc
|
$0.4709 | Yes | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||
|
TL2201OAZB1RBLK
E-Switch Inc
|
$0.4943 | Active | E-SWITCH INC | unknown | E-Switch | ||||||||||||||||||||||||||||||||||||
|
TL2201OAZB
E-Switch Inc
|
$0.6444 | Yes | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 100 MΩ | THROUGH HOLE-STRAIGHT | ACETAL | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | 6 | NO | COPPER ALLOY | SOLDER | 0.256 inch | 8.509 mm | 8.509 mm | 8.509 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||
|
TL2201OAZB1CRED
E-Switch Inc
|
$0.8851 | Active | 100 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.1A@30VDC | ON-(ON) | 500VAC V | 100 MΩ | THROUGH HOLE-STRAIGHT | ACETAL | 2.4892 mm | PHOSPHOR BRONZE | SILVER | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | POLYBUTYLENE TEREPHTHALATE | NON-ILLUMINATED | 6 | NO | COPPER ALLOY | SOLDER | 0.461 inch | 8.509 mm | 8.4582 mm | 8.509 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch |