Filter Your Search
1 - 2 of 2 results
|
TL-3320-B-F100-Q
E-Switch Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 80000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NYLON | 250 µm | SILVER | NYLON | NO | COPPER ALLOY | SOLDER | 3.6 mm | 7.1 mm | E-SWITCH INC | unknown | EAR99 | 8536.50.90.40 | ||
|
TL3320BF100Q
E-Switch Inc
|
Check for Price | Obsolete | 50 mA | 12 V | 80000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 0.98 N | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | NYLON | 250 µm | SILVER | NYLON | NO | COPPER ALLOY | SOLDER | 3.6 mm | 7.1 mm | E-SWITCH INC | unknown |