Filter Your Search
1 - 1 of 1 results
|
TL3845BPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5 V | 30 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |