Filter Your Search
1 - 7 of 7 results
|
TL431ACLPRAG
onsemi
|
$0.3121 | Yes | Active | 2.495 V | 2.453 V | 2.537 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
TL431ACLPRA
Motorola Mobility LLC
|
Check for Price | Transferred | 2.495 V | 2.47 V | 2.52 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TL431ACLPRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.453 V | 2.537 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, PLASTIC, TO-92, TO-226, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TL431ACLPRA
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.453 V | 2.537 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | Not Qualified | 70 °C | 235 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 | PLASTIC, TO-92, TO-226, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
TL431ACLPRA
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 2.495 V | 2.453 V | 2.537 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.338 ppm/°C | COMMERCIAL | O-PBCY-W3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | PLASTIC, TO-92, TO-226, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TL431ACLPRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 36 V | 100 mA | NO | BIPOLAR | COMMERCIAL | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | |||||||||||||||||||||||||
|
TL431ACLPRA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.495 V | 2.47 V | 2.52 V | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 |