Parametric results for: TL431BIPE4 under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tl431bipe4
Select parts from the table below to compare.
Compare
Compare
TL431BIPE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.495 V 2.483 V 2.507 V 100 mA 2.495 V 36 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 109.018 ppm/°C INDUSTRIAL R-PDIP-T8 e4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01