Filter Your Search
1 - 7 of 7 results
|
TL431BIPK
Texas Instruments
|
$0.2355 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 0.5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TL431BIPKG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.483 V | 2.507 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 0.5 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | HLSOF, TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TL431BIPK-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | MICROCHIP TECHNOLOGY INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TL431BIPK-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 36 V | 100 mA | YES | BIPOLAR | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | MICROSEMI CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
TL431BIPK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 36 V | 100 mA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | LINFINITY MICROELECTRONICS | PLASTIC, SOT-89, 3 PIN | unknown | ||||||||||||||||||||||
|
TL431BIPK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | 2 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TL431BIPK
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.49 mm | 1.6 mm | MICROSEMI CORP | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 |