Filter Your Search
1 - 10 of 10 results
|
TL431IPK
Texas Instruments
|
$0.1735 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | 2.204408 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
TL431IPK
Microsemi Corporation
|
Check for Price | Yes | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96.19 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | MICROSEMI CORP | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TL431IPK
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 2.5 V | 36 V | 100 mA | 1 mA | 1 | YES | NO | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | SINGLE | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||||||||
|
TL431IPK
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | GREEN, PLASTIC, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431IPK-TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 36 V | 100 mA | YES | BIPOLAR | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | MICROSEMI CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
TL431IPKR
Texas Instruments
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431IPKG3
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PSSO-F3 | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431IPK-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19238477 ppm/°C | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | MICROCHIP TECHNOLOGY INC | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TL431IPKR
Rochester Electronics LLC
|
Check for Price | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TL431IPKG3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2 % | R-PSSO-F3 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89 | HLSOF, TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |