Filter Your Search
1 - 1 of 1 results
|
TL431LK-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2.5 V | 2.45 V | 20 V | 100 mA | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 |